KGM05AR71A333MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,09070
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R5,38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 480
Unit Price: R7,39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13 864
Unit Price: R5,55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 470
Unit Price: R5,21000
Datasheet

Upgrade


KEMET
In Stock: 1 323 036
Unit Price: R7,90000
Datasheet

Upgrade


KEMET
In Stock: 98 166
Unit Price: R4,37000
Datasheet

Upgrade


KEMET
In Stock: 170 037
Unit Price: R6,22000
Datasheet

Upgrade


KEMET
In Stock: 171 929
Unit Price: R6,05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,30722
Datasheet

Upgrade


YAGEO
In Stock: 52 703
Unit Price: R1,68000
Datasheet

Upgrade


TDK
In Stock: 21 654
Unit Price: R2,02000
Datasheet

Upgrade


TDK
In Stock: 19 708
Unit Price: R2,02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3
Unit Price: R1,68000
Datasheet
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A333MH

DigiKey Part Number
478-KGM05AR71A333MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71A333MH
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A333MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,91744R19 174,40
Manufacturers Standard Package