CC0402MRX7R6BB333 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 52 703
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 27 950
Unit Price: R1,68000
Datasheet

Upgrade


KEMET
In Stock: 1 323 036
Unit Price: R7,90000
Datasheet

Upgrade


KEMET
In Stock: 98 166
Unit Price: R4,37000
Datasheet

Upgrade


KEMET
In Stock: 170 037
Unit Price: R6,22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,05212
Datasheet

Upgrade


KEMET
In Stock: 171 929
Unit Price: R6,05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,85711
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,30722
Datasheet

Upgrade


TDK
In Stock: 11 819
Unit Price: R3,02000
Datasheet

Upgrade


TDK
In Stock: 3 400
Unit Price: R3,02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,09070
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 480
Unit Price: R7,39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13 864
Unit Price: R5,55000
Datasheet
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX7R6BB333

DigiKey Part Number
CC0402MRX7R6BB333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402MRX7R6BB333
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX7R6BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,12275R1 227,50
Manufacturers Standard Package