MMK5822K50J01L16.5TR18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,54024
Datasheet

Parametric Equivalent


TDK
In Stock: 5 496
Unit Price: R4,71000
Datasheet
New at DigiKey
8200 pF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5822K50J01L16.5TR18

DigiKey Part Number
399-MMK5822K50J01L16.5TR18TR-ND
Manufacturer
Manufacturer Product Number
MMK5822K50J01L16.5TR18
Description
8N2F5010%V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
7 500R1,75187R13 139,02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.