
B32529C0822K289 | |
|---|---|
DigiKey Part Number | 495-2585-1-ND - Cut Tape (CT) 495-2585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0822K289 |
Description | CAP FILM 8200PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0822K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,80600 | R28,06 |
| 50 | R2,03660 | R101,83 |
| 100 | R1,80140 | R180,14 |
| 500 | R1,40582 | R702,91 |
| 1 000 | R1,28366 | R1 283,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | R1,06926 | R3 421,63 |
| 6 400 | R1,00057 | R6 403,65 |
| 9 600 | R0,96616 | R9 275,14 |
| 16 000 | R0,92805 | R14 848,80 |
| 22 400 | R0,90577 | R20 289,25 |
| 32 000 | R0,88434 | R28 298,88 |

