MMK5822K63J01L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,45289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,72850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,88237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,93938
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R11,64581
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R10,00947
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R10,00947
Datasheet

Parametric Equivalent


TDK
In Stock: 5 496
Unit Price: R4,71000
Datasheet
New at DigiKey
8200 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5822K63J01L4BULK

DigiKey Part Number
399-MMK5822K63J01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK5822K63J01L4BULK
Description
8200PF 63.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
6 000R3,54024R21 241,44