C333C105M5U5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,71761
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 188
Unit Price: R12,77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 202
Unit Price: R12,77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,94177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,71761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,94177
Datasheet

Parametric Equivalent


WEC
In Stock: 1 670
Unit Price: R4,35223
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C105M5U5TA7317

DigiKey Part Number
399-C333C105M5U5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C333C105M5U5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C105M5U5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500R3,94177R5 912,65
Manufacturers Standard Package