


C333C105M5U5TA | |
|---|---|
DigiKey Part Number | 399-13935-ND |
Manufacturer | |
Manufacturer Product Number | C333C105M5U5TA |
Description | CAP CER 1UF 20% 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C105M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R8,04900 | R80,49 |
| 50 | R6,16040 | R308,02 |
| 250 | R4,96392 | R1 240,98 |
| 500 | R4,59454 | R2 297,27 |
| 1 000 | R4,29090 | R4 290,90 |
| 2 500 | R3,97038 | R9 925,95 |
| 5 000 | R3,77717 | R18 885,85 |

