1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C333C105M5U5TA7301

DigiKey Part Number
399-14024-2-ND - Tape & Reel (TR)
399-14024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C333C105M5U5TA7301
Description
CAP CER 1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C105M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 202
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,77000R12,77
10R8,04900R80,49
50R6,16040R308,02
100R5,57720R557,72
500R4,59454R2 297,27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R3,94177R5 912,65
3 000R3,72937R11 188,11
4 500R3,62302R16 303,59
7 500R3,50511R26 288,33
10 500R3,43618R36 079,89
15 000R3,36989R50 548,35
Manufacturers Standard Package