C0603C221K2RAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 000
Unit Price: R5,88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 76 411
Unit Price: R5,71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,06433
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,73940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,67711
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 690
Unit Price: R7,06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15 295
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7 010
Unit Price: R4,37000
Datasheet
220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221K2RAL

DigiKey Part Number
399-C0603C221K2RAL-ND
Manufacturer
Manufacturer Product Number
C0603C221K2RAL
Description
220.PF 200V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 374R2,19932R3 021,87