


CC0603KRX7RABB221 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB221TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB221CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB221 |
Description | CAP CER 220PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7RABB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,85700 | R8,57 |
| 50 | R0,59160 | R29,58 |
| 100 | R0,50920 | R50,92 |
| 500 | R0,37070 | R185,35 |
| 1 000 | R0,32835 | R328,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,25248 | R1 009,92 |
| 8 000 | R0,23017 | R1 841,36 |
| 12 000 | R0,21903 | R2 628,36 |
| 20 000 | R0,20668 | R4 133,60 |
| 28 000 | R0,19947 | R5 585,16 |
| 40 000 | R0,19254 | R7 701,60 |

