
C0603X221K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X221K2RACTUTR-ND - Tape & Reel (TR) 399-C0603X221K2RACTUCT-ND - Cut Tape (CT) 399-C0603X221K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221K2RACTU |
Description | CAP CER 220PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,28500 | R42,85 |
| 50 | R3,18600 | R159,30 |
| 100 | R2,84660 | R284,66 |
| 500 | R2,27392 | R1 136,96 |
| 1 000 | R2,09714 | R2 097,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,83050 | R7 322,00 |
| 8 000 | R1,81651 | R14 532,08 |
| 12 000 | R1,76850 | R21 222,00 |
| 20 000 | R1,71111 | R34 222,20 |
| 28 000 | R1,67757 | R46 971,96 |
| 40 000 | R1,67065 | R66 826,00 |

