1N963B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R1,46759

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R1,20024
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R1,46759

Similar


onsemi
In Stock: 5 525
Unit Price: R1,68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R53,94086
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R68,05619
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R75,61802
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R28,06269

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26 167
Unit Price: R2,35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 815
Unit Price: R2,18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 689
Unit Price: R2,35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 988
Unit Price: R3,70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 367
Unit Price: R4,03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 39 442
Unit Price: R2,18000
Datasheet
Image for 1N963B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N963B BK PBFREE

DigiKey Part Number
1514-1N963BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N963B BK PBFREE
Description
DIODE ZENER 12V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
12 500R1,27138R15 892,25