Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N963B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N963BTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N963B TR TIN/LEAD |
Description | 12V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,46759 | R14 675,90 |
| 20 000 | R1,34923 | R26 984,60 |
| 30 000 | R1,28891 | R38 667,30 |
| 50 000 | R1,22115 | R61 057,50 |
| 70 000 | R1,18103 | R82 672,10 |
| 100 000 | R1,16578 | R116 578,00 |



