
TZX12B-TR | |
|---|---|
DigiKey Part Number | 112-TZX12B-TR-ND - Tape & Reel (TR) 112-TZX12B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX12B-TR |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,56300 | R15,63 |
| 100 | R1,42830 | R142,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,41700 | R14 170,00 |
| 20 000 | R1,30191 | R26 038,20 |
| 30 000 | R1,11747 | R33 524,10 |


