Parametric Equivalent
Parametric Equivalent

AK532F-1.8 | |
|---|---|
DigiKey Part Number | AK532F-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AK532F-1.8 |
Description | CABLE ASSY HD15 SHLD BEIGE 1.8M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 5.91' (1.80m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 5.91' (1.80m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R71,99506 | R71 995,06 |



