AK5320-1.8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 771
Unit Price: R174,43000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: R71,99506
Datasheet
D-Sub Cable Assembly HD15 Beige, Individual (Round) 5.91' (1.80m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5320-1.8

DigiKey Part Number
AE10595-ND
Manufacturer
Manufacturer Product Number
AK5320-1.8
Description
CABLE ASSY HD15 SHLD BEIGE 1.8M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Beige, Individual (Round) 5.91' (1.80m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
5.91' (1.80m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
640R80,45466R51 490,98
Alternate Length
CABLE ASSY HD15 SHLD BEIGE 3M
In-Stock: 0
Unit Price: R95,61640