
AK-310103-018-E | |
|---|---|
DigiKey Part Number | AE11185-ND |
Manufacturer | |
Manufacturer Product Number | AK-310103-018-E |
Description | CABLE ASSY HD15 SHLD BEIGE 1.8M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 5.91' (1.80m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 5.91' (1.80m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R207,53000 | R207,53 |
| 10 | R176,42500 | R1 764,25 |
| 25 | R165,37160 | R4 134,29 |
| 50 | R157,47700 | R7 873,85 |
| 100 | R149,96230 | R14 996,23 |
| 250 | R140,57892 | R35 144,73 |
| 500 | R133,87612 | R66 938,06 |
| 1 000 | R127,49396 | R127 493,96 |

