5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 16.40' (5.00m)
Pro-Met: Metric VDE Control Cable

470515CY CL432

DigiKey Part Number
470515CYCL432-5-ND
Manufacturer
Manufacturer Product Number
470515CY CL432
Description
CABLE 5COND 15AWG CLEAR SHLD 5M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0413" (1.050mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R751,81000R751,81
2R715,76500R1 431,53
3R695,40667R2 086,22
5R670,37800R3 351,89
7R654,32429R4 580,27
10R637,67800R6 376,78
Manufacturers Standard Package
Alternate Length
CABLE 5CON 15AWG CLEAR SHLD 100M
In-Stock: 2
Unit Price: R6 985,59000
CABLE 5COND 15AWG CLEAR SHLD 50M
In-Stock: 1
Unit Price: R6 238,49000
CABLE 5CON 15AWG CLEAR SHLD 300M
In-Stock: 0
Unit Price: R19 439,71000
CABLE 5COND 15AWG CLEAR SHLD 1M
In-Stock: 20
Unit Price: R169,55000
CABLE 5COND 15AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: