5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470515CY CL432

DigiKey Part Number
470515CYCL432-300-ND
Manufacturer
Manufacturer Product Number
470515CY CL432
Description
CABLE 5CON 15AWG CLEAR SHLD 300M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0413" (1.050mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R19 439,71000R19 439,71
2R18 471,46000R36 942,92
3R17 923,26000R53 769,78
5R17 251,08800R86 255,44
7R16 819,19571R117 734,37
10R16 370,55800R163 705,58
25R16 207,82760R405 195,69
Manufacturers Standard Package
Alternate Length
CABLE 5CON 15AWG CLEAR SHLD 100M
In-Stock: 2
Unit Price: R6 985,59000
CABLE 5COND 15AWG CLEAR SHLD 50M
In-Stock: 1
Unit Price: R6 238,49000
CABLE 5COND 15AWG CLEAR SHLD 1M
In-Stock: 20
Unit Price: R169,55000
CABLE 5COND 15AWG CLEAR SHLD 5M
In-Stock: 14
Unit Price: R751,81000
CABLE 5COND 15AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: