


470515CY CL321 | |
|---|---|
DigiKey Part Number | 470515CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470515CY CL321 |
Description | CABLE 5COND 15AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 15 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0413" (1.050mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 238,49000 | R6 238,49 |
| 2 | R5 932,40000 | R11 864,80 |
| 3 | R5 759,12333 | R17 277,37 |
| 5 | R5 550,76400 | R27 753,82 |






