CR01005 Series Thick-Film Chip Resistor

Bourns' 01005 size chip resistor features a three-layer termination process with a nickel barrier to prevent leaching

Image of Bourns' CR01005 Series Thick Film Chip Resistor Bourns' extra small 01005 size (0402 metric) CR01005 series thick-film chip resistor expands the general-purpose thick-film chip resistor family to eight different footprints up to 2512 (6431 metric).

The CR01005 series meets the current downsizing market trend and helps strengthen the already broad range of surface-mount chip resistors being offered by Bourns. This series is suitable for use in mobile devices, consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations. The resistor is made using a thick-film element printed onto a ceramic substrate and complements the other circuit conditioning components offered by Bourns such as power inductors and rectifier diodes.

Features
  • RoHS compliant
  • Tight tolerance of bottom electrode width
  • 1% and 5% tolerance options
  • Three-layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
  • Tape-and-reel packaging
Applications
  • Mobile devices
  • Consumer electronics
  • Industrial automation
  • Power supplies
  • LED lighting
  • Communication base stations

CR01005 Series Thick-Film Chip Resistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 49.9 OHM 1% 1/32W 01005CR01005-FV-49R9GLFRES 49.9 OHM 1% 1/32W 0100519401 - Immediate$1.68View Details
RES 100 OHM 1% 1/32W 01005CR01005-FW-1000GLFRES 100 OHM 1% 1/32W 010055027 - Immediate$1.68View Details
RES 1K OHM 1% 1/32W 01005CR01005-FW-1001GLFRES 1K OHM 1% 1/32W 010059623 - Immediate$1.68View Details
RES 10K OHM 1% 1/32W 01005CR01005-FW-1002GLFRES 10K OHM 1% 1/32W 010050 - Immediate$1.68View Details
RES 100K OHM 1% 1/32W 01005CR01005-FW-1003GLFRES 100K OHM 1% 1/32W 010055 - Immediate$1.68View Details
RES 240 OHM 1% 1/32W 01005CR01005-FW-2400GLFRES 240 OHM 1% 1/32W 010052800 - Immediate$1.68View Details
RES 330 OHM 5% 1/32W 01005CR01005-JW-331GLFRES 330 OHM 5% 1/32W 010056690 - Immediate$1.68View Details
RES 0 OHM JUMPER 1/32W 01005CR01005-J/-000GLFRES 0 OHM JUMPER 1/32W 0100551669 - Immediate$1.68View Details
RES 2.2K OHM 5% 1/32W 01005CR01005-JW-222GLFRES 2.2K OHM 5% 1/32W 010059410 - Immediate$1.68View Details
RES 2.2K OHM 1% 1/32W 01005CR01005-FW-2201GLFRES 2.2K OHM 1% 1/32W 0100518836 - Immediate$1.68View Details
Published: 2020-09-22