0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-J/-000GLF

DigiKey Part Number
118-CR01005-J/-000GLFTR-ND - Tape & Reel (TR)
118-CR01005-J/-000GLFCT-ND - Cut Tape (CT)
118-CR01005-J/-000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-J/-000GLF
Description
RES 0 OHM JUMPER 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 669
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,37640R9,41
50R0,32940R16,47
100R0,28900R28,90
250R0,24468R61,17
500R0,21644R108,22
1 000R0,19241R192,41
5 000R0,14952R747,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,13547R1 354,70
20 000R0,12355R2 471,00
30 000R0,11742R3 522,60
50 000R0,11049R5 524,50
70 000R0,10635R7 444,50
100 000R0,10231R10 231,00
Manufacturers Standard Package