
CR01005-JW-331GLF | |
|---|---|
DigiKey Part Number | 118-CR01005-JW-331GLFTR-ND - Tape & Reel (TR) 118-CR01005-JW-331GLFCT-ND - Cut Tape (CT) 118-CR01005-JW-331GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005-JW-331GLF |
Description | RES 330 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01005-JW-331GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,51760 | R12,94 |
| 50 | R0,42340 | R21,17 |
| 100 | R0,35120 | R35,12 |
| 250 | R0,27960 | R69,90 |
| 500 | R0,23896 | R119,48 |
| 1 000 | R0,20686 | R206,86 |
| 5 000 | R0,15591 | R779,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,12761 | R1 276,10 |
| 20 000 | R0,09062 | R1 812,40 |
| 30 000 | R0,09005 | R2 701,50 |
| 50 000 | R0,08942 | R4 471,00 |
| 70 000 | R0,08903 | R6 232,10 |
| 100 000 | R0,08866 | R8 866,00 |

