EEV-FK1E102Q is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 462
Unit Price: R38,82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: R27,21000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1 873
Unit Price: R29,29000
Datasheet

Similar


Rubycon
In Stock: 200
Unit Price: R32,58000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 933
Unit Price: R54,42000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R23,38094
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet
FK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E102Q

DigiKey Part Number
PCE3462TR-ND - Tape & Reel (TR)
PCE3462CT-ND - Cut Tape (CT)
PCE3462DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1E102Q
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E102Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,82000R25,82
10R16,70600R167,06
50R12,87960R643,98
100R11,67180R1 167,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200R10,87025R2 174,05
400R10,01805R4 007,22
600R9,58782R5 752,69
1 000R9,10830R9 108,30
1 400R8,82617R12 356,64
2 000R8,55374R17 107,48
2 400R8,42426R20 218,22
4 800R7,98570R38 331,36
5 000R7,96230R39 811,50
Manufacturers Standard Package