Weidmüller makes taking advantage of push-in connector benefits easy with the introduction of the BLF. Offered in the popular 5 and 5.08mm contact spacing, the BLF series of plugs meets with the Weidmüller performance standard. It is available in 90°, 180° or 270° wire entry angles to fit almost any application’s requirements. The BLF are available with gold plating and can be custom printed, making them a highly versatile product option.