Here is the PCL or buzzer output, a very simple peripheral which allows easy generation of a square wave output with fixed frequency. Once one has selected the output frequency, the output can be easily switched on or off using a single bit, enabling or disabling the clock at the output. These clock signals can be used to drive buzzers or to provide a clock signal to external peripherals. The maximum output frequency is 10MHz.