The PIC16F193x/194x family provides 7-28 kB of Flash program, up to 1 kB data memory, XLP for low power consumption, a 32 MHz internal oscillator, up to two SPI/I²C and UART, up to seventeen channels 10-bit ADC, up to 5 (E)CCP, two comparators, integrated mTouch and LCD control. The on-chip LCD drive supports up to 184 segments and provides a low-power drive mode for lower power and increased efficiency. These new MCUs feature active currents of less than 50 µA/MHz and sleep currents down to 20 nA and sets the industry benchmark for low-power and peripheral integration. The five members of the PIC16F190x LCD family provide up to 14 KB of Flash program memory, up to 512 Bytes of RAM, up to fourteen 10-bit ADC channels, a single EUSART, up to one hundred sixteen LCD segments, and feature XLP technology for low power consumption. Paired with mTouch™ capacitive sensing for touch buttons and sliders, the PIC16LF190x increases consumer product usability and provides additional opportunities for end product differentiation. For more information on LCD design with PIC® Microcontrollers, please visit www.microchip.com/LCD.