The ABP Series are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using on-board ASIC. They are designed to measure gauge and differential pressures. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. The following two options extend performance to non-corrosive liquids: No silicone gel coating: The input port is limited to non-corrosive, non-ionic media such as dry air and gases and should not be exposed to condensation; gases are limited to media that are compatible with high temperature polyamide, silicone, alumina ceramic, silicon, gold, and glass. The second one is Silicone gel coating: Uses the same materials in the wetted media path but is protected from condensation by a silicone based gel coating; allows for use in applications where condensation may occur.