The Han® 1A series provides a variety of options regarding electrical ratings. There are power options up to 16 A per pin, as well as 600 V UL ratings. In terms of pin counts, the series offers three pole solutions up to 12-pole in the same form factor. As for installing the wires, this portfolio includes crimp termination variants as well as screw termination for easy installation in the field.