VCOs (Voltage Controlled Oscillators)

Results: 697
Stocking Options
Environmental Options
Media
Exclude
697Results

Showing
of 697
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
222
In Stock
1 : R154,06000
Tube
Tube
Active
885 ~ 950MHz
917.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
CVCO55BE-1000-1500
VCO 1250MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
256
In Stock
1 : R449,89000
Strip
Strip
Active
1000 ~ 1500MHz
1250MHz
3V
0.5 V ~ 4.5 V
-15
10mA
6
3 ±3
-95
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
32 LFCSP
VCO 4.8375/9.675GHZ 2-13V 5X5MM
Analog Devices Inc.
877
In Stock
1 : R769,11000
Bulk
-
Bulk
Active
4.625 ~ 5.050GHz, 9.25 ~ 10.10GHz
4.8375GHz, 9.675GHz
5V
2 V ~ 13 V
14
310mA
6
7.5±4.5, 11±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.0075GHZ/12.015GHZ 2-13V
Analog Devices Inc.
788
In Stock
1 : R769,11000
Strip
Strip
Active
5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz
6.0075GHz, 12.015GHz
5V
2 V ~ 13 V
20
270mA
5
4.5±4.5, 11±4
-89
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.0075GHZ/12.015GHZ 2-13V
Analog Devices Inc.
678
In Stock
1 : R769,11000
Cut Tape (CT)
500 : R548,47162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz
6.0075GHz, 12.015GHz
5V
2 V ~ 13 V
20
270mA
5
4.5±4.5, 11±4
-89
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.375/12.75GHZ 2-13V 5X5MM
Analog Devices Inc.
226
In Stock
1 : R769,11000
Strip
Strip
Active
6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
6.375GHz, 12.75GHz
5V
2 V ~ 13 V
20
250mA
2
3.5±4.5, 11±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.5GHZ/9GHZ 2-13V 5X5MM
Analog Devices Inc.
170
In Stock
1 : R838,43000
Strip
-
Strip
Active
4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz
4.5GHz, 9GHz
5V
2 V ~ 13 V
15
360mA
20
-6±2, 11±3, 12.5±2.5
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Analog Devices Inc.
124
In Stock
1 : R838,43000
Strip
-
Strip
Active
4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
4.8GHz, 9.6GHz
5V
2 V ~ 13 V
15
300mA
15
8±3, 12.5±3.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
2 505
In Stock
2 500
Factory
1 : R154,06000
Cut Tape (CT)
2 500 : R98,27344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
885 ~ 950MHz
917.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
CVCO55BE-1000-1500
VCO 1200MHZ 0.5-19V 12.7X12.7MM
Crystek Corporation
210
In Stock
1 : R449,89000
Strip
Strip
Active
800 ~ 1600MHz
1200MHz
11.5V
0.5 V ~ 19 V
-10
30mA
2
6 ±2
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 600MHZ 0-12V 12.7X12.7MM
Crystek Corporation
133
In Stock
1 : R449,89000
Strip
Strip
Active
400 ~ 800MHz
600MHz
5V
0 V ~ 12 V
-5
17mA
5
7 ±5
-105
-10°C ~ 70°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55CC SERIES
VCO 2400MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
239
In Stock
1 : R571,54000
Strip
Strip
Active
-
2400MHz
8V
0.5 V ~ 4.5 V
-25
50mA
0.3
7 ±2
-120
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
32 LFCSP
VCO 6.7475/13.495GHZ 2-13V 5X5MM
Analog Devices Inc.
940
In Stock
1 : R769,11000
Cut Tape (CT)
500 : R548,47162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz
6.7475GHz, 13.495GHz
5V
2 V ~ 13 V
22
260mA
2
3 ±4, 11 ±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
52
In Stock
1 : R838,43000
Strip
Strip
Active
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.875GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10
14.5±2.5, 7±3
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM
Analog Devices Inc.
29
In Stock
1 : R838,43000
Strip
-
Strip
Active
3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
4.15GHz, 8.3GHz
5V
2 V ~ 13 V
10
270mA
10
7.5±2.5, 12.5±2.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
93
In Stock
750
Factory
1 : R115,07000
Tube
Tube
Active
855 ~ 881MHz
868MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
31
In Stock
950
Factory
1 : R164,29000
Tube
Tube
Active
947 ~ 998MHz
972.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
32 LFCSP
VCO 4.4375/8.875GHZ 2-13V 5X5MM
Analog Devices Inc.
5
In Stock
1 : R769,11000
Strip
-
Strip
Active
4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz
4.4375GHz, 8.875GHz
5V
2 V ~ 13 V
18
325mA
5.5
4±4, 13±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.5475/13.095GHZ 2-13V 5X5MM
Analog Devices Inc.
3
In Stock
1 : R769,11000
Strip
Strip
Active
6.235 ~ 6.86GHz, 12.47 ~ 13.72GHz
6.5475GHz, 13.095GHz
5V
2 V ~ 13 V
17
240mA
2
2.5 ±3.5, 10.5±3.5
-85
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Analog Devices Inc.
1 111
In Stock
1 : R838,43000
Cut Tape (CT)
500 : R598,81700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
4.8GHz, 9.6GHz
5V
2 V ~ 13 V
15
300mA
15
8±3, 12.5±3.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 4.5GHZ/9GHZ 2-13V 5X5MM
Analog Devices Inc.
347
In Stock
1 : R838,43000
Cut Tape (CT)
500 : R598,81700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz
4.5GHz, 9GHz
5V
2 V ~ 13 V
15
360mA
20
-6±2, 11±3, 12.5±2.5
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 5.075/10.15GHZ 2-12V 5X5MM
Analog Devices Inc.
38
In Stock
1 : R838,43000
Strip
-
Strip
Active
4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
5.075GHz, 10.15GHz
5V
2 V ~ 12 V
20
390mA
20
-5.5±2.5, 11±3
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM
Analog Devices Inc.
31
In Stock
1 : R838,43000
Strip
-
Strip
Active
4.8 ~ 5.4GHz, 9.6 ~ 10.8GHz
5.1GHz, 10.2GHz
5V
2 V ~ 13 V
25
370mA
30
-5.5±2.5, 10±4, 9±6
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 5.4725/10.945GHZ 2-13V 5X5MM
Analog Devices Inc.
500
In Stock
500 : R550,44412
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
5.215 ~ 5.73GHz, 10.43 ~ 11.46GHz
5.4725GHz, 10.945GHz
3V
2 V ~ 13 V
15
290mA
25
-7±3, 8±3, 7.5±2.5
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
VCO 5.075/10.15GHZ 2-12V 5X5MM
Analog Devices Inc.
699
In Stock
1 : R838,43000
Cut Tape (CT)
500 : R598,81700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
5.075GHz, 10.15GHz
5V
2 V ~ 12 V
20
390mA
20
-5.5±2.5, 11±3
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (0.99mm)
Showing
of 697

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.