Single Bipolar Transistors

Results: 20 741
Stocking Options
Environmental Options
Media
Exclude
20 741Results

Showing
of 20 741
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
632 689
In Stock
1 : R1,68000
Cut Tape (CT)
3 000 : R0,33742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
563 150
In Stock
1 : R1,68000
Cut Tape (CT)
3 000 : R0,33143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
103 568
In Stock
1 : R1,68000
Cut Tape (CT)
3 000 : R0,33742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 10V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
234 876
In Stock
This product has a maximum purchase limit
1 : R1,85000
Cut Tape (CT)
3 000 : R0,36336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
222 103
In Stock
This product has a maximum purchase limit
1 : R1,85000
Cut Tape (CT)
10 000 : R0,27935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 40V 0.2A SOT23-3
Diotec Semiconductor
46 643
In Stock
1 : R1,85000
Cut Tape (CT)
3 000 : R0,36700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
1 199 703
In Stock
1 : R2,02000
Cut Tape (CT)
3 000 : R0,39590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
294 139
In Stock
This product has a maximum purchase limit
1 : R2,02000
Cut Tape (CT)
10 000 : R0,32482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
214 712
In Stock
This product has a maximum purchase limit
1 : R2,02000
Cut Tape (CT)
3 000 : R0,38515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
209 708
In Stock
1 : R2,02000
Cut Tape (CT)
3 000 : R0,38156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
184 475
In Stock
This product has a maximum purchase limit
1 : R2,02000
Cut Tape (CT)
3 000 : R0,39949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
77 097
In Stock
1 : R2,02000
Cut Tape (CT)
3 000 : R0,39590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
TRANS NPN 40V 0.2A TO-236AB
Nexperia USA Inc.
9 318
In Stock
1 : R2,02000
Cut Tape (CT)
3 000 : R0,39629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
352 766
In Stock
1 : R2,18000
Cut Tape (CT)
3 000 : R0,43472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
247 246
In Stock
1 : R2,18000
Cut Tape (CT)
3 000 : R0,43472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
227 161
In Stock
This product has a maximum purchase limit
1 : R2,18000
Cut Tape (CT)
3 000 : R0,43125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
25 165
In Stock
This product has a maximum purchase limit
1 : R2,18000
Cut Tape (CT)
3 000 : R0,42424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
TRANS NPN 40V 0.6A TO-236AB
Nexperia USA Inc.
12 624
In Stock
1 : R2,18000
Cut Tape (CT)
3 000 : R0,43125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
TRANS NPN 45V 0.1A SOT-323
Nexperia USA Inc.
1 940
In Stock
1 : R2,18000
Cut Tape (CT)
3 000 : R0,40660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
TRANS NPN 65V 0.1A SOT-323
Nexperia USA Inc.
1 293
In Stock
1 : R2,18000
Cut Tape (CT)
3 000 : R0,40660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
856 778
In Stock
1 : R2,35000
Cut Tape (CT)
3 000 : R0,43125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 80V 0.5A SOT23-3
onsemi
230 679
In Stock
This product has a maximum purchase limit
1 : R2,35000
Cut Tape (CT)
3 000 : R0,44861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
179 000
In Stock
1 : R2,35000
Cut Tape (CT)
10 000 : R0,35137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 60V 0.6A SOT-23-3
Diodes Incorporated
155 406
In Stock
1 : R2,35000
Cut Tape (CT)
3 000 : R0,44167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBT2222AWT1G
TRANS NPN 40V 0.6A SC70-3
onsemi
110 845
In Stock
This product has a maximum purchase limit
1 : R2,35000
Cut Tape (CT)
3 000 : R0,44514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
150 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 20 741

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.