Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
259 115 In Stock | 1 : R1,85000 Cut Tape (CT) 8 000 : R0,47757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
58 635 In Stock | 1 : R1,85000 Cut Tape (CT) 4 500 : R0,60494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
22 312 In Stock | 1 : R2,02000 Cut Tape (CT) 10 000 : R0,30247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
203 408 In Stock | 1 : R2,18000 Cut Tape (CT) 15 000 : R0,53319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
92 196 In Stock | 1 : R2,18000 Cut Tape (CT) 3 000 : R1,53857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
70 431 In Stock | 1 : R2,18000 Cut Tape (CT) 10 000 : R1,48211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
4 256 In Stock | 1 : R2,18000 Cut Tape (CT) 10 000 : R0,48732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 85pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
281 915 In Stock | 1 : R2,35000 Cut Tape (CT) 10 000 : R0,59454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
210 815 In Stock | 1 : R2,35000 Cut Tape (CT) 10 000 : R0,59953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
157 915 In Stock | 1 : R2,35000 Cut Tape (CT) 3 000 : R2,25056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | |||
61 701 In Stock | 1 : R2,35000 Cut Tape (CT) 10 000 : R1,86088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 14.7V (Typ) | 2A (8/20µs) | - | No | HDMI | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
55 752 In Stock | 1 : R2,35000 Cut Tape (CT) 5 000 : R0,86695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
6 891 In Stock | 1 : R2,35000 Cut Tape (CT) 10 000 : R0,58814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
132 272 In Stock | 1 : R2,52000 Cut Tape (CT) 10 000 : R0,64816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6.5V | 7V | 15.5V | 3A (8/20µs) | 54W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
130 178 In Stock | 1 : R2,52000 Cut Tape (CT) 15 000 : R1,14125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
9 237 In Stock | 1 : R2,52000 Cut Tape (CT) 10 000 : R0,58814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
1 424 909 In Stock | 1 : R2,69000 Cut Tape (CT) 3 000 : R0,53773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
134 671 In Stock | 1 : R2,69000 Cut Tape (CT) 3 000 : R1,77618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | 1120pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
113 048 In Stock | 1 : R2,69000 Cut Tape (CT) 8 000 : R0,47051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
70 331 In Stock | 1 : R2,69000 Cut Tape (CT) 5 000 : R1,27109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40 150 In Stock | 1 : R2,69000 Cut Tape (CT) 15 000 : R2,64801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
35 849 In Stock | 1 : R2,69000 Cut Tape (CT) 5 000 : R1,26030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
23 651 In Stock | 1 : R2,69000 Cut Tape (CT) 3 000 : R1,37793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
252 414 In Stock | 1 : R2,86000 Cut Tape (CT) 8 000 : R0,74106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
139 361 In Stock | 1 : R2,86000 Cut Tape (CT) 10 000 : R1,14267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8.5V (Typ) | 15.6V | 10A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 |