Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 987 In Stock | 1 : R22,52000 Bag | Bag | Active | Panel Mount | DPDT | On-Off-On | 6A (AC) | 125 V | - | Standard Round | 11.00mm | Non-Illuminated | - | - | PC Pin | Circular - 6.00mm Dia | M6 x 0.75 | - | - | -25°C ~ 85°C | |||
2 269 In Stock | 1 : R24,87000 Bag | Bag | Active | Panel Mount | SPST | On-Off | 3A (AC) | 125 V | - | Standard Round | 9.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 5.00mm Dia | M5 x 0.5 | - | - | -25°C ~ 85°C | |||
17 777 In Stock | 1 : R35,79000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
3 086 In Stock | 1 : R37,64000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
8 824 In Stock | 1 : R39,15000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -40°C ~ 85°C | |||
7 269 In Stock | 1 : R40,33000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
1 826 In Stock | 1 : R41,17000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
6 114 In Stock | 1 : R42,68000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
3 255 In Stock | 1 : R42,68000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
7 401 In Stock | 1 : R44,19000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6 376 In Stock | 1 : R44,19000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
4 996 In Stock | 1 : R44,19000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
16 429 In Stock | 1 : R49,57000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1 590 In Stock | 1 : R49,91000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
102 In Stock | 1 : R49,91000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
14 145 In Stock | 1 : R53,27000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
5 490 In Stock | 1 : R54,78000 Tray | Tray | Active | Through Hole | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Washable | -20°C ~ 85°C | |||
2 598 In Stock | 1 : R58,98000 Tray | Tray | Active | Through Hole | SPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Washable | -20°C ~ 85°C | |||
4 941 In Stock | 1 : R60,83000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1 650 In Stock | 1 : R62,68000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3 326 In Stock | 1 : R64,19000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3 525 In Stock | 1 : R65,54000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2 194 In Stock | 1 : R65,54000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
9 547 In Stock | 1 : R66,38000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
10 017 In Stock | 1 : R67,05000 Bulk | Bulk | Active | Panel Mount | DPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |