Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 576 In Stock 105 000 Factory | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,14115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -400ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
569 499 In Stock 600 000 Factory | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,12351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
432 137 In Stock | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,14115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 MOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -1500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
401 254 In Stock | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,22201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
211 916 In Stock 100 000 Factory | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,24702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
190 811 In Stock | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,18562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
138 162 In Stock 40 000 Factory | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,24702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
98 858 In Stock | 1 : R1,68000 Cut Tape (CT) 5 000 : R0,24702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 82 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±50ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | - | 2 | - | |||
1 562 In Stock | 1 : R6,22000 Cut Tape (CT) 5 000 : R1,58455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 43 kOhms | ±5% | 2W | Metal Film | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
32 683 In Stock | 1 : R6,55000 Cut Tape (CT) 1 000 : R3,92340 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 20 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
2 478 In Stock | 1 : R6,55000 Cut Tape (CT) 1 000 : R4,10488 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 MOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
4 735 In Stock | 1 : R7,39000 Cut Tape (CT) 5 000 : R1,90715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 Ohms | ±10% | 2W | Metal Film | Flame Proof, Fusible, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
11 270 In Stock | 1 : R9,75000 Cut Tape (CT) 500 : R3,36618 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | ±300ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | - | 2 | - | |||
20 351 In Stock | 1 : R10,08000 Cut Tape (CT) 5 000 : R2,60711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
4 118 In Stock | 1 : R10,08000 Cut Tape (CT) 5 000 : R2,60711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
22 832 In Stock | 1 : R10,42000 Cut Tape (CT) 2 000 : R3,01951 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 MOhms | ±1% | 0.5W, 1/2W | Metal Film | High Voltage | ±200ppm/°C | -25°C ~ 125°C | Axial | Axial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | - | 2 | - | |||
15 019 In Stock | 1 : R10,42000 Cut Tape (CT) 5 000 : R2,72726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
13 229 In Stock | 1 : R13,11000 Cut Tape (CT) 500 : R4,68058 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | ±200ppm/°C | -40°C ~ 200°C | Axial | Axial | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | - | 2 | - | |||
74 469 In Stock | 1 : R13,28000 Cut Tape (CT) 1 000 : R4,27242 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
14 886 In Stock | 1 : R13,78000 Tray | Tray | Active | 10 Ohms | ±5% | 10W | Cement | Flame Proof, Pulse Withstanding, Safety | - | -55°C ~ 155°C | Axial | Axial | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | - | 2 | - | |||
37 251 In Stock | 1 : R13,95000 Cut Tape (CT) 500 : R4,91786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 Ohms | ±5% | 4W | Wirewound | Fusible, Safety | ±20ppm/°C | -55°C ~ 350°C | Axial | Axial | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | - | 2 | - | |||
36 856 In Stock | 1 : R13,95000 Bulk | Bulk | Active | 10 Ohms | ±5% | 5W | Wirewound | Flame Proof, Safety | ±400ppm/°C | -55°C ~ 275°C | Radial | Radial | 0.492" L x 0.354" W (12.50mm x 9.00mm) | 1.024" (26.00mm) | 2 | - | |||
5 413 In Stock | 1 : R13,95000 Cut Tape (CT) 1 000 : R4,47087 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
43 223 In Stock | 1 : R15,96000 Cut Tape (CT) 500 : R5,65522 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | |||
17 694 In Stock | 1 : R15,96000 Cut Tape (CT) 500 : R5,65522 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - |