Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
740 399 In Stock 170 000 Factory | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,14663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -400ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
525 000 In Stock 1 270 000 Factory | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,14663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
496 569 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,14663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 MOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -1500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
292 238 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,21616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
271 620 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,21616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±1% | 0.25W, 1/4W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
236 762 In Stock 280 000 Factory | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,24636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
3 102 In Stock | 1 : R1,64000 Cut Tape (CT) 5 000 : R0,24636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 82 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±50ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | - | 2 | - | |||
96 273 In Stock | 1 : R6,22000 Cut Tape (CT) 5 000 : R1,54278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 43 kOhms | ±5% | 2W | Metal Film | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
27 264 In Stock | 1 : R6,71000 Cut Tape (CT) 1 000 : R3,85792 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 20 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
5 760 In Stock | 1 : R6,71000 Cut Tape (CT) 5 000 : R1,35966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | 2 | - | |||
4 163 In Stock | 1 : R7,36000 Cut Tape (CT) 5 000 : R1,85688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 Ohms | ±10% | 2W | Metal Film | Flame Proof, Fusible, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
9 924 In Stock | 1 : R7,69000 Cut Tape (CT) 5 000 : R1,95311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | 2 | - | |||
8 710 In Stock | 1 : R56,12000 Bulk | Bulk | Active | 100 Ohms | ±10% | 2W | Ceramic | Moisture Resistant, Pulse Withstanding | -1000/ -1600ppm/°C | -40°C ~ 220°C | Axial | Axial | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | - | 2 | - | |||
63 397 In Stock | 1 : R9,16000 Cut Tape (CT) 1 000 : R2,84845 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 Ohms | ±5% | 2W | Wirewound | Fusible, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | - | 2 | - | |||
8 343 In Stock | 1 : R9,49000 Cut Tape (CT) 500 : R3,27744 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | ±300ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | - | 2 | - | |||
10 796 In Stock | 1 : R9,98000 Cut Tape (CT) 5 000 : R2,53838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
23 294 In Stock | 1 : R10,31000 Cut Tape (CT) 5 000 : R2,70847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
13 940 In Stock | 1 : R10,31000 Cut Tape (CT) 2 000 : R2,99873 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 MOhms | ±1% | 0.5W, 1/2W | Metal Film | High Voltage | ±200ppm/°C | -25°C ~ 125°C | Axial | Axial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | - | 2 | - | |||
42 264 In Stock | 1 : R12,76000 Cut Tape (CT) 500 : R4,55720 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | ±200ppm/°C | -40°C ~ 200°C | Axial | Axial | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | - | 2 | - | |||
72 382 In Stock | 1 : R13,25000 Cut Tape (CT) 1 000 : R4,24306 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
42 337 In Stock 7 000 Factory | 1 : R13,58000 Cut Tape (CT) 500 : R4,78822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 Ohms | ±5% | 4W | Wirewound | Fusible, Safety | ±20ppm/°C | -55°C ~ 350°C | Axial | Axial | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | - | 2 | - | |||
35 700 In Stock | 1 : R13,58000 Bulk | Bulk | Active | 10 Ohms | ±5% | 5W | Wirewound | Flame Proof, Safety | ±400ppm/°C | -55°C ~ 275°C | Radial | Radial | 0.492" L x 0.354" W (12.50mm x 9.00mm) | 1.024" (26.00mm) | 2 | - | |||
2 632 In Stock | 1 : R13,74000 Cut Tape (CT) 1 000 : R4,44005 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
33 950 In Stock | 1 : R15,54000 Cut Tape (CT) 500 : R5,50614 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | |||
15 675 In Stock | 1 : R15,54000 Cut Tape (CT) 500 : R5,50614 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - |