Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 351 In Stock | 1 : R5,07000 Cut Tape (CT) 2 000 : R1,28696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 16 V | Molded | 11Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
196 701 In Stock 282 000 Factory | 1 : R5,24000 Cut Tape (CT) 2 000 : R1,34954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 10 V | Molded | 3Ohm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | AEC-Q200 | Automotive | - | Automotive | AEC-Q200 | |||
73 082 In Stock | 1 : R5,24000 Cut Tape (CT) 2 000 : R1,34954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 20 V | Molded | 9Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
2 867 In Stock | 1 : R5,24000 Cut Tape (CT) 8 000 : R1,38518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
234 737 In Stock | 1 : R5,73000 Cut Tape (CT) 2 000 : R1,50407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 16 V | Molded | 4Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
61 060 In Stock | 1 : R5,73000 Cut Tape (CT) 2 000 : R1,49057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
32 584 In Stock | 1 : R5,73000 Cut Tape (CT) 3 000 : R1,40895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16 V | Molded | 12Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | P | - | General Purpose | - | - | - | |||
6 000 In Stock 4 000 Factory | 1 : R6,22000 Cut Tape (CT) 2 000 : R1,65255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 10 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
11 776 In Stock | 1 : R6,38000 Cut Tape (CT) 2 000 : R1,69713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 10 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
75 819 In Stock | 1 : R6,71000 Cut Tape (CT) 2 000 : R1,79611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 35 V | Molded | 7.5Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
59 584 In Stock | 1 : R6,87000 Cut Tape (CT) 2 000 : R1,83702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 20 V | Molded | 9Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
51 189 In Stock | 1 : R6,87000 Cut Tape (CT) 2 500 : R1,84846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3 V | Molded | 6Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.05mm x 1.30mm) | 0.047" (1.20mm) | - | R | - | General Purpose | - | - | - | |||
36 621 In Stock | 1 : R6,87000 Cut Tape (CT) 2 000 : R1,88904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 16 V | Molded | 2.3Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
17 450 In Stock | 1 : R6,87000 Cut Tape (CT) 3 000 : R1,80440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 10 V | Molded | 6Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | P | - | General Purpose | - | - | - | |||
2 498 In Stock | 1 : R6,87000 Cut Tape (CT) 2 000 : R1,88904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±10% | 10 V | Molded | 1.8Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
1 349 In Stock | 1 : R6,87000 Cut Tape (CT) 2 000 : R2,14959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25 V | Molded | 8Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
50 956 In Stock | 1 : R7,20000 Cut Tape (CT) 2 000 : R1,98255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 20 V | Molded | 2.1Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
48 080 In Stock | 1 : R7,20000 Cut Tape (CT) 2 000 : R1,95637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 10 V | Molded | 1Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
31 541 In Stock | 1 : R7,20000 Cut Tape (CT) 2 000 : R1,96864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
13 683 In Stock | 1 : R7,20000 Cut Tape (CT) 2 000 : R1,97355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±10% | 16 V | Molded | 6Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
2 324 In Stock | 1 : R7,20000 Cut Tape (CT) 2 000 : R1,82327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±10% | 16 V | Molded | 5Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
19 816 In Stock | 1 : R7,36000 Cut Tape (CT) 2 000 : R2,01641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 2Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.11mm) | - | B | - | General Purpose | - | - | - | |||
103 540 In Stock | 1 : R7,53000 Cut Tape (CT) 2 000 : R2,07932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25 V | Molded | 8Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
13 625 In Stock | 1 : R7,53000 Cut Tape (CT) 2 000 : R2,11180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 10 V | Molded | 2.5Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
8 805 In Stock | 1 : R7,53000 Cut Tape (CT) 2 000 : R2,08349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 800mOhm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.11mm) | - | B | - | General Purpose | - | - | - |