Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 668 In Stock | 1 : R5,21000 Cut Tape (CT) 2 000 : R1,32181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 16 V | Molded | 11Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
117 429 In Stock | 1 : R5,38000 Cut Tape (CT) 2 000 : R1,38608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 10 V | Molded | 3Ohm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | AEC-Q200 | Automotive | - | Automotive | AEC-Q200 | |||
83 973 In Stock | 1 : R5,38000 Cut Tape (CT) 8 000 : R1,21506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
59 350 In Stock | 1 : R5,38000 Cut Tape (CT) 2 000 : R1,38608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 20 V | Molded | 9Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
261 441 In Stock 32 000 Factory | 1 : R5,88000 Cut Tape (CT) 2 000 : R1,54479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 16 V | Molded | 4Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
138 408 In Stock | 1 : R5,88000 Cut Tape (CT) 2 000 : R1,53093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
69 453 In Stock | 1 : R5,88000 Cut Tape (CT) 3 000 : R1,44710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16 V | Molded | 12Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | P | - | General Purpose | - | - | - | |||
25 929 In Stock | 1 : R5,88000 Cut Tape (CT) 2 000 : R1,54664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 20 V | Molded | 9Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
10 185 In Stock | 1 : R6,05000 Cut Tape (CT) 3 000 : R1,49740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3 V | Molded | 8.3Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | - | P | - | General Purpose | - | - | - | |||
105 462 In Stock 92 000 Factory | 1 : R6,22000 Cut Tape (CT) 2 000 : R1,60848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
70 580 In Stock | 1 : R6,22000 Cut Tape (CT) 2 000 : R1,65915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | Molded | 3.8Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
42 873 In Stock | 1 : R6,55000 Cut Tape (CT) 2 000 : R1,74308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 10 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
31 705 In Stock 24 000 Factory | 1 : R6,72000 Cut Tape (CT) 2 000 : R1,82382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 6.3 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
110 351 In Stock | 1 : R6,89000 Cut Tape (CT) 2 000 : R1,84475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 35 V | Molded | 7.5Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
31 428 In Stock | 1 : R6,89000 Cut Tape (CT) 2 000 : R1,83769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 10 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
1 058 In Stock | 1 : R6,89000 Cut Tape (CT) 2 000 : R1,88709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 16 V | Molded | 10Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
816 185 In Stock | 1 : R7,06000 Cut Tape (CT) 2 000 : R1,90600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 10 V | Molded | 3.8Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
26 801 In Stock | 1 : R7,06000 Cut Tape (CT) 2 000 : R1,93019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 6.3 V | Molded | 4Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
23 034 In Stock | 1 : R7,06000 Cut Tape (CT) 2 000 : R1,89516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25 V | Molded | 8Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
14 895 In Stock | 1 : R7,06000 Cut Tape (CT) 2 000 : R1,94019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 16 V | Molded | 2.3Ohm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
90 084 In Stock | 1 : R7,23000 Cut Tape (CT) 2 000 : R2,00800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | Molded | 7Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
44 372 In Stock | 1 : R7,23000 Cut Tape (CT) 2 000 : R1,97103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±10% | 6.3 V | Molded | 2.2Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
41 704 In Stock 17 500 Factory | 1 : R7,23000 Cut Tape (CT) 2 500 : R1,89993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 6.3 V | Molded | 6Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.05mm x 1.30mm) | 0.047" (1.20mm) | - | R | - | General Purpose | - | - | - | |||
113 360 In Stock | 1 : R7,39000 Cut Tape (CT) 2 000 : R2,05354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25 V | Molded | 8Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
47 497 In Stock | 1 : R7,39000 Cut Tape (CT) 2 000 : R2,02194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | Molded | 3Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - |