Thermostats - Solid State

Results: 834
Stocking Options
Environmental Options
Media
Exclude
834Results

Showing
of 834
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Trip Temperature Threshold
Switching Temperature
Accuracy
Current - Output (Max)
Output Type
Output
Output Function
Selectable Hysteresis
Features
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
8-TDFN 2c3
THERMOSTAT PROG ACTIVE LOW 8TDFN
onsemi
3 025
In Stock
1 : R11,26000
Cut Tape (CT)
4 000 : R6,37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Programmable
±3°C
-
Open Drain
Active Low
/OverTemp, /UnderTemp
Yes
Selectable Address
1.7 V ~ 5.5 V
1mA
-45°C ~ 130°C
Surface Mount
-
-
8-WFDFN Exposed Pad
8-TDFN (2x3)
SOT-563
DUAL TRIP TEMPERATURE SWITCH
Texas Instruments
4 029
In Stock
1 : R17,85000
Cut Tape (CT)
4 000 : R10,31469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±3°C
-
Open Drain
Active Low
OverTemp
Yes
Selectable Trip Point
1.62 V ~ 5.5 V
500nA
-40°C ~ 130°C
Surface Mount
Automotive
AEC-Q100
SOT-563, SOT-666
-
SOT-23-5
THERMOSTAT PROG ACT LOW SOT23-5
Microchip Technology
24 908
In Stock
1 : R18,20000
Cut Tape (CT)
3 000 : R14,03736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
Programmable
±0.5°C
20mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
30µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
8-WFDFN Exposed Pad
THERMOSTAT PROG ACT HI/LOW 8WSON
Texas Instruments
3 541
In Stock
1 : R35,18000
Cut Tape (CT)
4 500 : R21,15084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±1.5°C
-
Open Drain, Push-Pull
Active High, Active Low
OverTemp, /OverTemp
Yes
Selectable Trip Point
2.4 V ~ 5.5 V
24µA
-50°C ~ 150°C
Surface Mount
-
-
8-WFDFN Exposed Pad
8-WSON (2.5x2.5)
8 SOIC
THERMOSTAT PROG ACT HIGH 8SOIC
Microchip Technology
3 012
In Stock
1 : R36,91000
Cut Tape (CT)
3 300 : R29,89425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±3°C
1mA
Push-Pull
Active High
OverTemp, UnderTemp
Yes
-
4.5 V ~ 18 V
270µA
-40°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
22 440
In Stock
1 : R43,50000
Cut Tape (CT)
2 500 : R23,13070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
Programmable
±4.7°C
20mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
32µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
7 064
In Stock
1 : R43,50000
Cut Tape (CT)
2 500 : R27,21254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold
Programmable
±4.7°C
20mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
32µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-6
THERMOSTAT PROG ACT HIGH SOT23-6
Analog Devices Inc.
2 323
In Stock
1 : R57,36000
Cut Tape (CT)
3 000 : R17,33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±6°C
20mA
Push-Pull
Active High
OverTemp, UnderTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
30µA
-55°C ~ 125°C
Surface Mount
-
-
SOT-23-6
SOT-23-6
AD737ARZ-RL7
THERMOSTAT PROG ACT HIGH 8SOIC
Analog Devices Inc.
2 675
In Stock
1 : R250,77000
Cut Tape (CT)
2 500 : R129,97500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±1°C
50mA
Open Collector
Active High
/OverTemp, /UnderTemp
Yes
-
4.5 V ~ 13.2 V
500µA
-55°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
THERMOSTAT PROG ACT HIGH 8SOIC
Analog Devices Inc.
878
In Stock
1 : R250,77000
Cut Tape (CT)
1 000 : R129,97500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±1°C
50mA
Open Collector
Active High
/OverTemp, /UnderTemp
Yes
-
4.5 V ~ 13.2 V
500µA
-55°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
THERMOSTAT PROG ACTIVE HIGH 8DIP
Analog Devices Inc.
103
In Stock
1 : R293,22000
Tube
-
Tube
Active
Cold, Hot
Programmable
±1°C
50mA
Open Collector
Active High
/OverTemp, /UnderTemp
Yes
-
4.5 V ~ 13.2 V
500µA
-55°C ~ 125°C
Through Hole
-
-
8-DIP (0.300", 7.62mm)
8-PDIP
AD737ARZ-RL7
THERMOSTAT PROG ACT HIGH 8SOIC
Analog Devices Inc.
4 254
In Stock
1 : R398,24000
Cut Tape (CT)
2 500 : R237,85425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±1°C
50mA
Open Collector
Active High
/OverTemp, /UnderTemp
Yes
-
4.5 V ~ 13.2 V
500µA
-55°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
THERMOSTAT PROG ACT HIGH 8SOIC
Analog Devices Inc.
974
In Stock
1 : R398,24000
Tube
-
Tube
Active
Cold, Hot
Programmable
±1°C
50mA
Open Collector
Active High
/OverTemp, /UnderTemp
Yes
-
4.5 V ~ 13.2 V
500µA
-55°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CLVC1GX04MDRLREP
THERMOSTAT ACT LOW OPEN DRN 6SOT
Texas Instruments
1 431
In Stock
223 110
Marketplace
1 : R7,63000
Cut Tape (CT)
4 000 : R4,15201
Tape & Reel (TR)
1 017 : R5,19900
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Hot
50°C, 55°C, 60°C, 65°C
±2°C
10mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
1.4 V ~ 3.6 V
8µA
-40°C ~ 125°C
Surface Mount
-
-
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
THERMOSTAT ACT LOW OPEN DRN 6SOT
Texas Instruments
4 961
In Stock
4 000
Marketplace
1 : R7,63000
Cut Tape (CT)
4 000 : R4,15201
Tape & Reel (TR)
1 017 : R5,19900
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Hot
70°C, 75°C, 80°C, 85°C
±0.2°C
10mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
1.4 V ~ 3.6 V
8µA
-40°C ~ 125°C
Surface Mount
-
-
SOT-563, SOT-666
SOT-5X3
SOT753
THERMOSTAT PROG ACT LOW SOT23-5
Texas Instruments
7 079
In Stock
1 : R7,97000
Cut Tape (CT)
3 000 : R4,49407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
Programmable
±3°C
20mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
40µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT753
THERMOSTAT PROG ACT LOW SOT23-5
Texas Instruments
2 468
In Stock
1 : R7,97000
Cut Tape (CT)
3 000 : R4,49407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
Programmable
±3°C
20mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
40µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-563
THERMOSTAT PROG ACT LOW OPEN DRN
Texas Instruments
6 240
In Stock
1 : R9,70000
Cut Tape (CT)
4 000 : R5,46653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±3.5°C
-
Open Drain
Active Low
OverTemp
Yes
Selectable Trip Point
1.62 V ~ 5.5 V
500nA
-55°C ~ 130°C
Surface Mount
-
-
SOT-563, SOT-666
-
SOT-563
THERMOSTAT PROG ACT LOW OPEN DRN
Texas Instruments
6 115
In Stock
1 : R11,09000
Cut Tape (CT)
4 000 : R6,20544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold, Hot
Programmable
±3°C
-
Open Drain
Active Low
OverTemp
Yes
Selectable Trip Point
1.62 V ~ 5.5 V
500nA
-55°C ~ 130°C
Surface Mount
-
-
SOT-563, SOT-666
-
SOT-23-5
THERMOSTAT 95DEGC ACT LO SOT23-5
Microchip Technology
4 999
In Stock
1 : R12,82000
Cut Tape (CT)
3 000 : R9,70486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
95°C
±6°C
20mA
Open Drain
Active Low
/OverTemp
Yes
-
3 V ~ 6 V
25µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
THERMOSTAT 125DEG ACT LO SOT23-5
Microchip Technology
4 349
In Stock
1 : R16,81000
Cut Tape (CT)
3 000 : R12,65090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
125°C
±6°C
20mA
Open Drain
Active Low
/OverTemp
Yes
-
2.7 V ~ 5.5 V
17µA
-55°C ~ 135°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-563
DUAL TRIP TEMPERATURE SWITCH
Texas Instruments
9 050
In Stock
1 : R17,16000
Cut Tape (CT)
4 000 : R9,91051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
Programmable
±3°C
-
Open Drain
Active Low
OverTemp
Yes
Selectable Trip Point
1.62 V ~ 5.5 V
500nA
-55°C ~ 130°C
Surface Mount
-
-
SOT-563, SOT-666
-
SOT-23-5
THERMOSTAT PROG ACT LOW SOT23-5
Microchip Technology
4 973
In Stock
1 : R18,20000
Cut Tape (CT)
3 000 : R14,03736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cold
Programmable
±0.5°C
20mA
Open Drain
Active Low
/OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
30µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
THERMOSTAT 65DEGC ACT LO SOT23-5
Texas Instruments
6 978
In Stock
1 : R18,72000
Cut Tape (CT)
1 000 : R11,64559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
65°C
±3°C
-
Open Drain
Active Low
/OverTemp
Yes
-
2.7 V ~ 5.5 V
16µA
-55°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT 23-6
THERMOSTAT PRG ACT HI/LO SOT23-6
Microchip Technology
5 182
In Stock
1 : R19,06000
Cut Tape (CT)
3 000 : R14,55720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot
Programmable
±0.5°C
20mA
Open Drain, Push-Pull
Active High, Active Low
OverTemp, /OverTemp
Yes
Selectable Trip Point
2.7 V ~ 5.5 V
50µA
-40°C ~ 125°C
Surface Mount
-
-
SOT-23-6
SOT-23-6
Showing
of 834

Thermostats - Solid State


Solid state thermostat products are semiconductor-based temperature detection devices that produce a two-state output, the state of which changes in response to the measured temperature exceeding a fixed limit or falling outside a defined window. Devices with pre-set threshold temperatures as well as programmable/configurable thresholds are available.