Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 080 In Stock | 1 : R10,75000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
7 382 In Stock | 1 : R10,75000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
4 176 In Stock | 1 : R10,75000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
1 993 In Stock | 1 : R15,80000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.58mm x 13.97mm | -20°C ~ 105°C | - | |||
7 669 In Stock | 1 : R18,15000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
7 785 In Stock | 1 : R19,83000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
9 524 In Stock | 1 : R22,69000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
9 032 In Stock | 1 : R22,85000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black, Red | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
6 145 In Stock | 1 : R23,36000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
5 581 In Stock | 1 : R25,04000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
4 724 In Stock | 1 : R25,04000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
6 209 In Stock | 1 : R26,38000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Flat | Black | ON OFF, Vertical | - | - | Solder Lug | - | - | Rectangular - 13.60mm x 9.20mm | -20°C ~ 65°C | - | |||
2 551 In Stock | 1 : R26,89000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
2 966 In Stock | 1 : R27,22000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 11.00mm | -20°C ~ 65°C | cULus | |||
3 300 In Stock | 1 : R27,56000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Red | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
686 In Stock | 1 : R27,56000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
8 603 In Stock | 1 : R29,07000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black, Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
4 934 In Stock | 1 : R30,58000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | CE, cULus, VDE | |||
2 255 In Stock | 1 : R31,09000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
9 852 In Stock | 1 : R32,26000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 8A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
7 379 In Stock | 1 : R32,43000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
2 142 In Stock | 1 : R32,60000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | CE, cULus, VDE | |||
3 459 In Stock | 1 : R33,78000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
12 187 In Stock | 1 : R34,95000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
5 160 In Stock | 1 : R38,15000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - |