Rocker Switches

Results: 49 078
Stocking Options
Environmental Options
Media
Exclude
49 078Results

Showing
of 49 078
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA11131100
SWITCH ROCKER SPST 10A 125V
E-Switch
11 206
In Stock
1 : R10,75000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
4 343
In Stock
1 : R10,75000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
2 808
In Stock
1 : R10,75000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
GRS-201 2 Pin Series
SWITCH ROCKER SPST 16A 125V
CW Industries
2 117
In Stock
1 : R15,80000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
7 761
In Stock
1 : R18,15000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
GRS-4011-1600
SWITCH ROCKER SPST 16A 125V
CW Industries
8 085
In Stock
1 : R19,83000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
cre22f4dbbne
SWITCH ROCKER SPST 20A 125V
ZF Electronics
9 053
In Stock
1 : R22,85000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R4ABLKBLKFF0
SWITCH ROCKER SPST 20A 125V
E-Switch
3 965
In Stock
1 : R23,36000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
4 793
In Stock
1 : R24,03000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
RA812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
4 724
In Stock
1 : R25,04000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
3 842
In Stock
1 : R25,04000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKFS
SWITCH ROCKER SPST 15A 125V
E-Switch
2 171
In Stock
1 : R26,05000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
PRK22J5DBBNN
SWITCH ROCKER SPST 6A 125V
ZF Electronics
6 347
In Stock
1 : R26,38000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Flat
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 13.60mm x 9.20mm
-20°C ~ 65°C
-
RR812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
2 564
In Stock
1 : R26,89000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, UL
RB141D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
3 967
In Stock
1 : R27,22000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SRB22A2FBRNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
3 611
In Stock
1 : R27,56000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB22A2BBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
686
In Stock
1 : R27,56000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
8 307
In Stock
1 : R29,07000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
LRA32H2FBBNN
SWITCH ROCKER DPST 10A 125V
ZF Electronics
3 206
In Stock
1 : R30,42000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
GRS-4022-1600
SWITCH ROCKER DPDT 16A 125V
CW Industries
2 291
In Stock
1 : R31,09000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4013A-1300, GRS-4013C-0001
SWITCH ROCKER SPDT 8A 125V
CW Industries
9 857
In Stock
1 : R32,26000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
8A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Terminal Barriers
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
7 414
In Stock
1 : R32,43000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 6.65mm
-20°C ~ 65°C
-
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
3 465
In Stock
1 : R33,78000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
R5ABLKBLKFF0
SWITCH ROCKER DPST 20A 125V
E-Switch
12 475
In Stock
1 : R34,95000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
GRS-4023C-1300
SWITCH ROCKER DPDT 13A 125V
CW Industries
5 189
In Stock
1 : R38,15000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
Showing
of 49 078

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.