Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 758 In Stock | 1 : R21,66000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
34 090 In Stock | 1 : R23,74000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
15 955 In Stock | 1 : R27,03000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
32 127 In Stock | 1 : R28,07000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
4 985 In Stock | 1 : R28,07000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Gray | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
2 691 In Stock | 1 : R30,15000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
10 895 In Stock | 1 : R31,54000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
3 876 In Stock | 1 : R32,93000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 1A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Rectangular - 12.60mm x 11.30mm | -20°C ~ 65°C | |||
5 931 In Stock | 1 : R33,10000 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
5 330 In Stock | 1 : R33,27000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
879 In Stock 770 Factory | 1 : R35,35000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 200mA (DC) | - | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
3 333 In Stock | 1 : R38,47000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
1 038 In Stock | 1 : R38,47000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
3 349 In Stock | 1 : R41,42000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
7 073 In Stock | 1 : R41,59000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
280 In Stock | 1 : R41,59000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
26 361 In Stock | 1 : R41,77000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 25mA (AC/DC) | 50 V | 50 V | Square, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -30°C ~ 65°C | |||
7 832 In Stock | 1 : R41,77000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 5A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
5 430 In Stock | 1 : R41,94000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
1 198 In Stock | 1 : R41,94000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | - | - | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
1 321 In Stock | 1 : R42,29000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-Mom | 100mA (DC) | - | 32 V | Square, Plunger | No Marking | Gray | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
2 664 In Stock | 1 : R43,50000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
3 765 In Stock | 1 : R43,67000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
6 246 In Stock | 1 : R44,19000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 10A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
1 301 In Stock | 1 : R46,96000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 6A (AC) | 125 V | - | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - |