Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 909 In Stock | 1 : R12,43000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 65°C | |||
3 309 In Stock | 1 : R12,77000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
10 249 In Stock | 1 : R17,14000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
39 506 In Stock | 1 : R21,01000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 65°C | |||
6 679 In Stock | 1 : R26,05000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | -20°C ~ 65°C | |||
17 664 In Stock | 1 : R26,21000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
32 065 In Stock | 1 : R27,05000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
1 829 In Stock | 1 : R27,05000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Button | No Marking | Red | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
28 085 In Stock | 1 : R27,22000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
9 918 In Stock | 1 : R27,22000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Gray | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
1 196 In Stock | 1 : R27,22000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Red | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
4 719 In Stock | 1 : R29,24000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 1A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Rectangular - 12.60mm x 11.30mm | -20°C ~ 65°C | |||
2 322 In Stock | 1 : R29,24000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
3 286 In Stock | 1 : R30,42000 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
30 397 In Stock | 1 : R30,58000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
3 913 In Stock | 1 : R31,42000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | -20°C ~ 65°C | |||
6 853 In Stock | 1 : R32,26000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
799 In Stock | 1 : R35,29000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 200mA (DC) | - | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
4 263 In Stock | 1 : R35,62000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | -20°C ~ 65°C | |||
3 222 In Stock | 1 : R37,30000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
6 919 In Stock | 1 : R38,48000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
5 551 In Stock | 1 : R38,65000 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 30mA (DC) | - | 28 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -40°C ~ 95°C | |||
8 617 In Stock | 1 : R38,82000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 10A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
1 630 In Stock | 1 : R39,49000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 2A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
6 209 In Stock | 1 : R39,83000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C |