Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 050 In Stock | 1 : R11,09000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
22 031 In Stock | 1 : R13,28000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
17 255 In Stock | 1 : R14,45000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
13 373 In Stock | 1 : R15,12000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
16 970 In Stock | 1 : R16,47000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
15 514 In Stock | 1 : R16,47000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
14 515 In Stock | 1 : R16,47000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
6 942 In Stock | 1 : R16,80000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
34 975 In Stock | 1 : R16,97000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
18 272 In Stock | 1 : R16,97000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
9 599 In Stock | 1 : R17,31000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
5 842 In Stock | 1 : R17,31000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
182 In Stock | 1 : R17,31000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
32 849 In Stock | 1 : R18,48000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2 355 In Stock | 1 : R18,48000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | CSA, TUV, UL | General Purpose | - | - | |||
70 502 In Stock | 1 : R18,99000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
23 663 In Stock | 1 : R18,99000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
5 306 In Stock | 1 : R18,99000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
11 588 In Stock | 1 : R19,16000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
9 668 In Stock | 1 : R19,32000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
8 014 In Stock | 1 : R19,32000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
4 691 In Stock | 1 : R19,32000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 15 A | 380VAC, 110VDC - Max | 5700VA, 1650W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
34 109 In Stock | 1 : R19,66000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
5 687 In Stock | 1 : R19,66000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
9 248 In Stock | 1 : R21,34000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 89.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - |