Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 199 In Stock | 1 : R3,19000 Cut Tape (CT) 4 000 : R1,23652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
34 795 In Stock | 1 : R3,53000 Cut Tape (CT) 3 000 : R1,40386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
46 187 In Stock | 1 : R4,54000 Cut Tape (CT) 3 000 : R1,85449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
7 999 In Stock | 1 : R4,87000 Cut Tape (CT) 4 000 : R2,02724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 36V | 1.25V | 36V | 1.5A (Switch) | Up to 180kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1 210 In Stock | 1 : R4,87000 Cut Tape (CT) 3 000 : R1,97374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
31 634 In Stock | 1 : R5,55000 Cut Tape (CT) 3 000 : R2,28999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
16 404 In Stock | 1 : R5,55000 Cut Tape (CT) 3 000 : R2,28999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 1.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
13 009 In Stock | 1 : R5,71000 Cut Tape (CT) 3 000 : R2,42510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
58 720 In Stock | 1 : R6,05000 Cut Tape (CT) 3 000 : R2,55533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
24 372 In Stock 183 000 Factory | 1 : R6,05000 Cut Tape (CT) 3 000 : R2,55533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
20 232 In Stock | 1 : R6,22000 Cut Tape (CT) 3 000 : R2,61442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.2V | 12V | 1.23V | 34V | 300mA (Switch) | 150kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
39 204 In Stock | 1 : R6,55000 Cut Tape (CT) 3 000 : R2,80336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 2A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
111 000 In Stock 27 000 Factory | 1 : R7,23000 Cut Tape (CT) 3 000 : R3,10023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
41 907 In Stock | 1 : R7,23000 Cut Tape (CT) 3 000 : R3,08611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
38 804 In Stock | 1 : R7,73000 Cut Tape (CT) 3 000 : R3,32120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
30 196 In Stock | 1 : R7,73000 Cut Tape (CT) 3 000 : R3,39872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.8V | 26V | 600mA | 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
184 189 In Stock | 1 : R8,07000 Cut Tape (CT) 5 000 : R3,43722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 6V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SMD, Flat Leads Exposed Pad | 8-DFN-EP (3x3) | |||
31 605 In Stock | 1 : R8,23000 Cut Tape (CT) 4 000 : R3,58337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
12 968 In Stock | 1 : R8,23000 Cut Tape (CT) 3 000 : R3,62619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2 927 In Stock | 1 : R8,23000 Cut Tape (CT) 3 000 : R3,62619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 3.6V | - | 1.6A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12 034 In Stock | 1 : R8,74000 Cut Tape (CT) 4 000 : R3,83841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 4A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
1 852 In Stock | 1 : R9,07000 Cut Tape (CT) 3 000 : R3,97728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 2.5A | 550kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
18 284 In Stock | 1 : R9,41000 Cut Tape (CT) 3 000 : R4,21086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.8V | 26V | 600mA | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
2 189 In Stock | 1 : R9,41000 Cut Tape (CT) 4 000 : R4,11618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
30 362 In Stock | 1 : R10,59000 Cut Tape (CT) 3 000 : R4,79345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1V | 12V | 1.23V | 34V | 75mA (Switch) | 150kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |