Oscillators

Results: 414 905
Stocking Options
Environmental Options
Media
Exclude
414 905Results

Showing
of 414 905
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASE Series
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
43 726
In Stock
1 : R17,16000
Cut Tape (CT)
1 000 : R11,21251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
29 689
In Stock
1 : R19,24000
Cut Tape (CT)
3 000 : R11,82824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
5 766
In Stock
1 : R403,44000
Cut Tape (CT)
1 000 : R298,94250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
ASEK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
30 649
In Stock
1 : R23,05000
Cut Tape (CT)
1 000 : R15,09044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
3.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
J032v
XTAL OSC XO 25.0000MHZ HCMOS SMD
Jauch Quartz
12 088
In Stock
1 : R14,04000
Cut Tape (CT)
500 : R9,60880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
SG-210STF 4-SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
EPSON
0
In Stock
Check Lead Time
1 : R15,25000
Cut Tape (CT)
1 000 : R7,50129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
354 783
In Stock
1 : R23,05000
Cut Tape (CT)
1 000 : R12,86856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
4 557
In Stock
1 : R403,44000
Strip
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
0
In Stock
Check Lead Time
1 : R32,06000
Cut Tape (CT)
3 000 : R19,72460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.65V ~ 3.65V
±2.5ppm
-
-30°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4 CSP
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : R31,89000
Cut Tape (CT)
1 000 : R20,89963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
ASE Series
XTAL OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
7 251
In Stock
1 : R20,10000
Cut Tape (CT)
1 000 : R13,19316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
19mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
1 257
In Stock
1 : R420,08000
Strip
Strip
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
CB33LV-3
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
17 248
In Stock
1 : R24,26000
Cut Tape (CT)
1 000 : R15,96544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CB33LV-3
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
7 249
In Stock
1 : R22,01000
Cut Tape (CT)
1 000 : R14,47870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-20°C ~ 70°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ECS-2520
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
27 747
In Stock
1 : R36,57000
Cut Tape (CT)
1 000 : R23,96011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
3.3V
±10ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
570AAC000694DGR
XTAL OSC XO 156.2500MHZ LVDS SMD
Skyworks Solutions Inc.
211
In Stock
1 : R782,80000
Strip
Strip
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable (Reprogrammable)
LVDS
3.3V
±50ppm
-
-40°C ~ 85°C
-
108mA
-
Surface Mount
8-SMD, No Lead
8-SMD
0.276" L x 0.197" W (7.00mm x 5.00mm)
-
ASE Series
XTAL OSC XO 8.0000MHZ CMOS SMD
Abracon LLC
17 115
In Stock
1 : R21,66000
Cut Tape (CT)
1 000 : R15,81293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ASDMB Series
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
21 756
In Stock
1 : R42,98000
Cut Tape (CT)
1 000 : R25,15276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
SMD_2.5mmx2mm
XTAL OSC XO 20.0000MHZ CMOS SMD
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Crystal
XO (Standard)
20 MHz
-
CMOS
5V
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ASE Series
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
25 734
In Stock
1 : R23,05000
Cut Tape (CT)
1 000 : R14,69896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-327MVATX-2-CN-TR3
XTAL OSC XO 32.7680KHZ SMD
ECS Inc.
25 710
In Stock
1 : R18,54000
Cut Tape (CT)
3 000 : R11,35982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
200µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SG-210STF 4-SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
EPSON
4 562
In Stock
1 : R41,25000
Cut Tape (CT)
250 : R29,46308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
2333 SERIES
XTAL OSC XO 16.0000MHZ HCMOS SMD
ECS Inc.
45 478
In Stock
1 : R14,56000
Cut Tape (CT)
1 000 : R10,58170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
CB33LV-3
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
15 854
In Stock
1 : R21,32000
Cut Tape (CT)
1 000 : R13,94372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ASEM Series
MEMS OSC XO 100.0000MHZ CMOS SMD
Abracon LLC
2 460
In Stock
1 : R46,79000
Cut Tape (CT)
1 000 : R30,77271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 414 905

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.