Oscillators

Results: 427 197
Stocking Options
Environmental Options
Media
Exclude
427 197Results

Showing
of 427 197
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
22 787
In Stock
1 : R16,64000
Cut Tape (CT)
1 000 : R10,87219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
28 381
In Stock
1 : R18,99000
Cut Tape (CT)
3 000 : R11,84822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4 SMD
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
17 626
In Stock
1 : R22,35000
Cut Tape (CT)
1 000 : R14,63242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
3.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
3 572
In Stock
1 : R391,20000
Cut Tape (CT)
1 000 : R289,86900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
3 815
In Stock
1 : R391,20000
Strip
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
ASDMB Series
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
15 888
In Stock
1 : R41,67000
Cut Tape (CT)
1 000 : R27,16972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
SG-210STF 4-SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
EPSON
14 258
In Stock
1 : R11,09000
Cut Tape (CT)
1 000 : R7,27932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
235 315
In Stock
1 : R22,35000
Cut Tape (CT)
1 000 : R14,67981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
CB33LV-3
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
6 710
In Stock
1 : R23,53000
Cut Tape (CT)
1 000 : R15,48085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
1 : R31,09000
Cut Tape (CT)
3 000 : R19,12592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.65V ~ 3.65V
±2.5ppm
-
-30°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4 SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
16 164
In Stock
1 : R20,84000
Cut Tape (CT)
1 000 : R13,36237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
19mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
11 984
In Stock
1 : R35,46000
Cut Tape (CT)
1 000 : R23,23287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
3.3V
±10ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
4 CSP
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
29 562
In Stock
1 : R30,92000
Cut Tape (CT)
1 000 : R20,26529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
SG-210STF 4-SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
EPSON
8 235
In Stock
1 : R39,99000
Cut Tape (CT)
250 : R28,56880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
CB33LV-3
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
12 562
In Stock
1 : R20,67000
Cut Tape (CT)
1 000 : R13,53613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-20°C ~ 70°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
4 SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
Abracon LLC
20 327
In Stock
1 : R21,01000
Cut Tape (CT)
1 000 : R12,61107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
579
In Stock
1 : R407,33000
Strip
Strip
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
J032v
XTAL OSC XO 25.0000MHZ HCMOS SMD
Jauch Quartz
20 228
In Stock
1 : R13,61000
Cut Tape (CT)
500 : R9,31714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
CB33LV-3
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
25 425
In Stock
1 : R21,01000
Cut Tape (CT)
1 000 : R13,74550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
4 SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
13 022
In Stock
1 : R21,01000
Cut Tape (CT)
1 000 : R12,55864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
570AAC000694DGR
XTAL OSC XO 156.2500MHZ LVDS SMD
Skyworks Solutions Inc.
575
In Stock
1 : R759,04000
Strip
Strip
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable (Reprogrammable)
LVDS
3.3V
±50ppm
-
-40°C ~ 85°C
-
108mA
-
Surface Mount
8-SMD, No Lead
8-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ASEM Series
MEMS OSC XO 100.0000MHZ CMOS SMD
Abracon LLC
5 137
In Stock
1 : R45,37000
Cut Tape (CT)
1 000 : R27,34347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ECS-OSCILLATOR-4SMD-NOLEADS
XTAL OSC TCXO 25MHZ 3.3V SMD
ECS Inc.
1 392
In Stock
1 : R35,29000
Cut Tape (CT)
1 000 : R22,02971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
61
In Stock
1 : R391,20000
Strip
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
-
25mA
-
Surface Mount
4-SMD, No Lead
-
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
4 SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
Abracon LLC
24 603
In Stock
1 : R21,01000
Cut Tape (CT)
1 000 : R13,39716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 427 197

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.