Switches (Solid State)

Results: 4 051
Stocking Options
Environmental Options
Media
Exclude
4 051Results

Showing
of 4 051
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TCS40DLR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
7 532
In Stock
1 : R2,86000
Cut Tape (CT)
3 000 : R1,53902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TMAG5124E1CEDBZRQ1
MAGNETIC SWITCH OMNIPOL SOT23-3
Texas Instruments
21 682
In Stock
1 : R5,38000
Cut Tape (CT)
3 000 : R2,92625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.8mT Trip, ±0.5mT Release
25°C
1.65V ~ 5.5V
3.5µA
5mA
Open Drain
-
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
4-UDFN Exposed Pad
MAGNETIC SWITCH OMNIPOLAR 4DFN
Diodes Incorporated
119 753
In Stock
1 : R5,71000
Cut Tape (CT)
3 000 : R3,12117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.2mT Trip, ±3.3mT Release
-40°C ~ 85°C
1.6V ~ 5.5V
3µA
1mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-DFN1216-4
4-UDFN Exposed Pad
SOT-23-3
MAGNETIC SWITCH OMNIPOL SOT23-3
Texas Instruments
8 960
In Stock
1 : R7,06000
Cut Tape (CT)
3 000 : R3,92676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±12mT Trip, ±1mT Release
-40°C ~ 125°C
2.5V ~ 38V
2.7mA (Typ)
30mA
Open Drain
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
68 828
In Stock
1 : R7,56000
Cut Tape (CT)
10 000 : R3,98403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±0.8mT Release
25°C
1.5V ~ 3.6V
10µA
10mA
Open Drain
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TSOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23W
MAGNETIC SWITCH OMNIPOLAR SOT23W
Allegro MicroSystems
39 107
In Stock
1 : R8,91000
Cut Tape (CT)
3 000 : R4,99129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±5.5mT Trip, ±1mT Release
-40°C ~ 85°C
2.5V ~ 3.5V
2mA
1mA
Open Drain
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23W
SOT-23W
TLE4913HTSA1
MAGNETIC SWITCH OMNIPOLAR SC59
Infineon Technologies
49 518
In Stock
1 : R9,41000
Cut Tape (CT)
3 000 : R5,38372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±5mT Trip, ±4.2mT Release
25°C
2.4V ~ 5.5V
2.5mA
2mA
Open Drain
Temperature Compensated
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
TSOT-23-3
MAGNETIC SWITCH UNIPOL TSOT23-3
Melexis Technologies NV
10 243
In Stock
1 : R9,41000
Cut Tape (CT)
10 000 : R5,00825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
15mT Trip, 3.5mT Release
25°C
3.5V ~ 24V
5mA
50mA
Open Drain
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TSOT-23-3
TO-236-3, SC-59, SOT-23-3
TSOT-23-3
MAGNETIC SWITCH LATCH TSOT23-3
Melexis Technologies NV
21 360
In Stock
1 : R9,75000
Cut Tape (CT)
10 000 : R5,21300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch
Hall Effect
South Pole
9.5mT Trip, -9.5mT Release
150°C
3.5V ~ 24V
5mA
50mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
TSOT-23-3
TO-236-3, SC-59, SOT-23-3
TLE4913HTSA1
MAGNETIC SWITCH UNIPOLAR SC59
Infineon Technologies
12 716
In Stock
1 : R9,91000
Cut Tape (CT)
3 000 : R5,60497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
13.5mT Trip, 5mT Release
25°C
2.7V ~ 18V
6mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
TLE4913HTSA1
MAGNETIC SWITCH LATCH SC59
Infineon Technologies
2 579
In Stock
1 : R9,91000
Cut Tape (CT)
3 000 : R5,60497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch
Hall Effect
South Pole
3.5mT Trip, -3.5mT Release
25°C
2.7V ~ 18V
6mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
21 832
In Stock
1 : R10,08000
Bulk
-
Bulk
Active
Latch
Hall Effect
South Pole
9.5mT Trip, -9.5mT Release
150°C
3.5V ~ 24V
5mA
50mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
SOT23_HAL15xy
MAGNETIC SWITCH BIPOLAR SOT23-3
TDK-Micronas GmbH
70 046
In Stock
1 : R10,42000
Cut Tape (CT)
10 000 : R5,54714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
0.4mT Trip, -0.4mT Release
-
2.7V ~ 24V
-
-
Open Drain
-
-40°C ~ 170°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT23_HAL15xy
MAGNETIC SWITCH LATCH SOT23-3
TDK-Micronas GmbH
40 800
In Stock
1 : R10,42000
Cut Tape (CT)
10 000 : R5,54714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch
Hall Effect
North Pole, South Pole
2.5mT Trip, -2.5mT Release
-
2.7V ~ 24V
-
-
Open Drain
-
-40°C ~ 70°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT23_HAL15xy
MAGNETIC SWITCH UNIPOLAR SOT23-3
TDK-Micronas GmbH
32 384
In Stock
1 : R10,42000
Cut Tape (CT)
10 000 : R5,54714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
5.5mT Trip, 3.7mT Release
-
2.7V ~ 24V
-
-
Open Drain
-
-40°C ~ 70°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT23_HAL15xy
MAGNETIC SWITCH UNIPOLAR SOT23-3
TDK-Micronas GmbH
16 912
In Stock
1 : R10,42000
Cut Tape (CT)
10 000 : R5,54714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
18.9mT Trip, 17.3mT Release
-
2.7V ~ 24V
-
-
Open Drain
-
-40°C ~ 70°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-92-3
MAGNETIC SWITCH OMNIPOLAR TO92-3
Texas Instruments
6 960
In Stock
1 : R11,76000
Cut Tape (CT)
3 000 : R5,32788
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Omnipolar Switch
Hall Effect
Either
±4.8mT Trip, ±0.5mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
3.5µA
5mA
Push-Pull
Temperature Compensated
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
APS11753KMADLX-1PL5
INTEGRATED DIGITAL OMNIPOLAR, TM
Allegro MicroSystems
6 599
In Stock
1 : R12,60000
Cut Tape (CT)
3 000 : R7,31316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.5mT Trip, ±1mT Release
-40°C ~ 125°C
1.7V ~ 5.5V
5µA
20mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH OMNIPOL SOT23-3
ABLIC Inc.
28 443
In Stock
1 : R13,28000
Cut Tape (CT)
3 000 : R7,69360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4mT Trip, ±3.7mT Release
25°C
1.65V ~ 3.5V
4µA
1mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH OMNIPOL SOT23-3
Littelfuse Inc.
14 875
In Stock
1 : R13,61000
Cut Tape (CT)
3 000 : R7,15173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.6mT Trip, ±0.5mT Release
25°C
1.8V ~ 5.5V
200nA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23W
MAGNETIC SWITCH OMNIPOLAR SOT23W
Allegro MicroSystems
27 493
In Stock
1 : R14,62000
Cut Tape (CT)
3 000 : R8,47521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±7mT Trip, ±1mT Release
-40°C ~ 85°C
2.4V ~ 5.5V
2mA
1mA
Open Drain
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23W
SOT-23W
SOT-23W
MAGNETIC SWITCH OMNIPOLAR SOT23W
Allegro MicroSystems
8 902
In Stock
1 : R14,79000
Cut Tape (CT)
3 000 : R8,60074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±7mT Trip, ±1mT Release
-40°C ~ 85°C
2.4V ~ 5.5V
2mA
1mA
Open Drain
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23W
SOT-23W
4 XFLGA
INTEGRATED DIGITAL OMNIPOLAR, TM
Allegro MicroSystems
20 207
In Stock
1 : R15,12000
Cut Tape (CT)
3 000 : R8,82630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±3mT Trip, ±2mT Release
-40°C ~ 125°C
1.7V ~ 5.5V
5µA
20mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-LGA (1.45x1.45)
4-XFLGA
4 XFLGA
INTEGRATED DIGITAL OMNIPOLAR, TM
Allegro MicroSystems
1 302
In Stock
1 : R15,12000
Cut Tape (CT)
3 000 : R8,82630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±0.9mT Trip, ±0.5mT Release
-40°C ~ 125°C
1.7V ~ 5.5V
5µA
20mA
Push-Pull
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-LGA (1.45x1.45)
4-XFLGA
TLE49681LHALA1
MAGNETIC SWITCH UNIPOLAR SSO-3-2
Infineon Technologies
12 428
In Stock
1 : R15,46000
Cut Tape (CT)
2 000 : R9,25884
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Unipolar Switch
Hall Effect
South Pole
13.5mT Trip, 5mT Release
25°C
2.7V ~ 18V
6mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Through Hole
PG-SSO-3-2
3-SSIP, SSO-3-02
Showing
of 4 051

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.