Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 557 In Stock | 1 : R2,86000 Cut Tape (CT) 3 000 : R1,53902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
21 682 In Stock | 1 : R5,38000 Cut Tape (CT) 3 000 : R2,92625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.8mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Open Drain | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
119 753 In Stock | 1 : R5,71000 Cut Tape (CT) 3 000 : R3,12117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.2mT Trip, ±3.3mT Release | -40°C ~ 85°C | 1.6V ~ 5.5V | 3µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | X1-DFN1216-4 | 4-UDFN Exposed Pad | ||
8 960 In Stock | 1 : R7,06000 Cut Tape (CT) 3 000 : R3,92676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±12mT Trip, ±1mT Release | -40°C ~ 125°C | 2.5V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
68 828 In Stock | 1 : R7,56000 Cut Tape (CT) 10 000 : R3,98403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±0.8mT Release | 25°C | 1.5V ~ 3.6V | 10µA | 10mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
39 107 In Stock | 1 : R8,91000 Cut Tape (CT) 3 000 : R4,99129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5.5mT Trip, ±1mT Release | -40°C ~ 85°C | 2.5V ~ 3.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
49 518 In Stock | 1 : R9,41000 Cut Tape (CT) 3 000 : R5,38372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5mT Trip, ±4.2mT Release | 25°C | 2.4V ~ 5.5V | 2.5mA | 2mA | Open Drain | Temperature Compensated | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
10 243 In Stock | 1 : R9,41000 Cut Tape (CT) 10 000 : R5,00825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | 15mT Trip, 3.5mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21 360 In Stock | 1 : R9,75000 Cut Tape (CT) 10 000 : R5,21300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12 716 In Stock | 1 : R9,91000 Cut Tape (CT) 3 000 : R5,60497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, 5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
2 579 In Stock | 1 : R9,91000 Cut Tape (CT) 3 000 : R5,60497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 3.5mT Trip, -3.5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
21 832 In Stock | 1 : R10,08000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
70 046 In Stock | 1 : R10,42000 Cut Tape (CT) 10 000 : R5,54714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 0.4mT Trip, -0.4mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 170°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
40 800 In Stock | 1 : R10,42000 Cut Tape (CT) 10 000 : R5,54714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32 384 In Stock | 1 : R10,42000 Cut Tape (CT) 10 000 : R5,54714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 5.5mT Trip, 3.7mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16 912 In Stock | 1 : R10,42000 Cut Tape (CT) 10 000 : R5,54714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 18.9mT Trip, 17.3mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 70°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6 960 In Stock | 1 : R11,76000 Cut Tape (CT) 3 000 : R5,32788 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
6 599 In Stock | 1 : R12,60000 Cut Tape (CT) 3 000 : R7,31316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±1.5mT Trip, ±1mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 5µA | 20mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
28 443 In Stock | 1 : R13,28000 Cut Tape (CT) 3 000 : R7,69360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±3.7mT Release | 25°C | 1.65V ~ 3.5V | 4µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
14 875 In Stock | 1 : R13,61000 Cut Tape (CT) 3 000 : R7,15173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±2.6mT Trip, ±0.5mT Release | 25°C | 1.8V ~ 5.5V | 200nA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27 493 In Stock | 1 : R14,62000 Cut Tape (CT) 3 000 : R8,47521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±7mT Trip, ±1mT Release | -40°C ~ 85°C | 2.4V ~ 5.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
8 902 In Stock | 1 : R14,79000 Cut Tape (CT) 3 000 : R8,60074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±7mT Trip, ±1mT Release | -40°C ~ 85°C | 2.4V ~ 5.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
20 207 In Stock | 1 : R15,12000 Cut Tape (CT) 3 000 : R8,82630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±3mT Trip, ±2mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 5µA | 20mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-LGA (1.45x1.45) | 4-XFLGA | |||
1 302 In Stock | 1 : R15,12000 Cut Tape (CT) 3 000 : R8,82630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±0.9mT Trip, ±0.5mT Release | -40°C ~ 125°C | 1.7V ~ 5.5V | 5µA | 20mA | Push-Pull | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-LGA (1.45x1.45) | 4-XFLGA | |||
12 428 In Stock | 1 : R15,46000 Cut Tape (CT) 2 000 : R9,25884 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, 5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Through Hole | PG-SSO-3-2 | 3-SSIP, SSO-3-02 |