Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 894 In Stock | 1 : R6,05000 Cut Tape (CT) 2 500 : R2,60133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 14ns | 7.8mA, 7.8mA | -40°C ~ 125°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
36 394 In Stock | 1 : R11,26000 Cut Tape (CT) 2 000 : R5,16017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 5.5V | 1 | 1ns | 8mA, 8mA | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
25 657 In Stock | 1 : R11,76000 Cut Tape (CT) 2 000 : R5,46634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 23ns | 7.8mA, 7.8mA | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
2 850 In Stock | 1 : R12,60000 Cut Tape (CT) 2 000 : R5,88938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 23ns | 7.8mA, 7.8mA | -40°C ~ 85°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
23 440 In Stock | 1 : R13,11000 Cut Tape (CT) 2 000 : R6,14758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 25ns | 6mA, 6mA | -40°C ~ 85°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
16 360 In Stock | 1 : R13,44000 Cut Tape (CT) 2 000 : R6,28823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 15ns | 7.8mA, 7.8mA | -40°C ~ 85°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
8 401 In Stock 2 500 Factory | 1 : R13,95000 Cut Tape (CT) 2 500 : R6,48345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 3.6V | 1 | 1.5ns | 24mA, 24mA | -55°C ~ 125°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
7 549 In Stock | 1 : R14,12000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 15ns | 7.8mA, 7.8mA | -40°C ~ 85°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
3 771 In Stock | 1 : R15,63000 Cut Tape (CT) 2 000 : R7,43434 Tape & Reel (TR) 457 : R11,09063 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | D-Type Transparent Latch | 8:8 | Tri-State | 1.65V ~ 3.6V | 1 | 2ns | 24mA, 24mA | -40°C ~ 85°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
4 343 In Stock | 1 : R18,48000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 23ns | 7.8mA, 7.8mA | -40°C ~ 85°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
4 963 In Stock | 1 : R25,71000 Tube | Tube | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 13ns | 5.2mA, 5.2mA | -40°C ~ 85°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
3 102 In Stock | 1 : R38,65000 Cut Tape (CT) 2 000 : R20,11960 Tape & Reel (TR) 164 : R30,75134 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | D-Type Transparent Latch | 8:8 | Tri-State | 1.65V ~ 3.6V | 2 | 1ns | 24mA, 24mA | -40°C ~ 85°C | - | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
9 253 In Stock | 1 : R1,68000 Cut Tape (CT) 3 000 : R0,62460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 1:1 | Tri-State | 1.65V ~ 5.5V | 1 | 2.6ns | 32mA, 32mA | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
37 139 In Stock | 1 : R4,54000 Cut Tape (CT) 3 000 : R1,83063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 1:1 | Tri-State | 1.65V ~ 5.5V | 1 | 1ns | 32mA, 32mA | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
7 242 In Stock | 1 : R5,21000 Cut Tape (CT) 2 500 : R2,15669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 17ns | 5.2mA, 5.2mA | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2 310 In Stock | 1 : R5,55000 Cut Tape (CT) 2 500 : R2,31223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 1.2V ~ 3.6V | 1 | 1.5ns | 24mA, 24mA | -40°C ~ 125°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
3 701 In Stock | 1 : R5,71000 Cut Tape (CT) 2 500 : R2,42804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 5.5V | 1 | 3.9ns | 8mA, 8mA | -40°C ~ 125°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
9 969 In Stock | 1 : R5,88000 Cut Tape (CT) 2 500 : R2,39571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 22ns | 5.2mA, 5.2mA | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
2 630 In Stock | 1 : R6,05000 Cut Tape (CT) 3 000 : R2,52222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 17ns | 5.2mA, 5.2mA | -40°C ~ 125°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
2 640 In Stock | 1 : R6,39000 Cut Tape (CT) 3 000 : R2,68293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 1.2V ~ 3.6V | 1 | 1.5ns | 24mA, 24mA | -40°C ~ 125°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-DHVQFN (4.5x2.5) | |||
2 781 In Stock | 1 : R7,39000 Cut Tape (CT) 2 500 : R3,22402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 12ns | 7.8mA, 7.8mA | -40°C ~ 125°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
1 200 In Stock | 1 : R7,73000 Cut Tape (CT) 2 500 : R2,36237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 4.5V ~ 5.5V | 1 | 20ns | 4mA, 4mA | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
3 369 In Stock | 1 : R7,90000 Cut Tape (CT) 2 000 : R3,49750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 14ns | 6mA, 6mA | -40°C ~ 125°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
12 787 In Stock | 1 : R8,07000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 12ns | 7.8mA, 7.8mA | -40°C ~ 85°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-DIP | |||
9 047 In Stock | 1 : R8,07000 Cut Tape (CT) 2 000 : R3,59757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S-R Latch | 1:1 | Tri-State | 3V ~ 18V | 4 | 50ns | 6.8mA, 6.8mA | -55°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |