LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 897 In Stock | 1 : R16,64000 Cut Tape (CT) 120 : R13,53908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | Red, Green, Blue (RGB) | - | - | Linear Light Strip, Flexible | - | - | - | 12V | - | - | - | - | - | 12000.0mm L x 10.00mm W (114.30mm L per Segment) | 2.29mm | - | Flat | ||
1 325 In Stock | 1 : R26,17000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 570lm (Typ) | 350mA | 25°C | 17V | 96 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
2 679 In Stock | 1 : R42,29000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 1150lm (Typ) | 350mA | 25°C | 33.8V | 97 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
2 658 In Stock | 1 : R58,23000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1406lm (Typ) | 350mA | 25°C | 26V | 155 lm/W | 700mA | 80 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
1 210 In Stock | 1 : R58,23000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1172lm (Typ) | 350mA | 25°C | 26V | 129 lm/W | 700mA | 90 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
956 In Stock | 1 : R58,23000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Starboard | 1125lm (Typ) | 350mA | 25°C | 26V | 124 lm/W | 700mA | 90 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
563 In Stock | 1 : R79,20000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 2260lm (Typ) | 500mA | 85°C | 30.9V | 146 lm/W | 1A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 13.40mm Dia | Flat | |||
1 073 In Stock | 1 : R94,45000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 2312lm (Typ) | 500mA | 25°C | 35.9V | 129 lm/W | 700mA | 90 | 130° | - | 18.80mm L x 18.80mm W | 1.65mm | 14.25mm Dia | Flat | |||
843 In Stock | 1 : R95,49000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 1840lm (Typ) | 500mA | 85°C | 30.9V | 119 lm/W | 1A | 90 | - | With Connector | 36.20mm Dia | 1.90mm | 13.20mm Dia | Flat | |||
806 In Stock | 1 : R95,49000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 2232lm (Typ) | 500mA | 85°C | 30.9V | 144 lm/W | 1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 13.20mm Dia | Flat | |||
497 In Stock | 1 : R132,23000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 4193lm (Typ) | 1.05A | 85°C | 28.3V | 141 lm/W | 2.1A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
314 In Stock | 1 : R132,23000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 4345lm (Typ) | 1.05A | 85°C | 28.3V | 146 lm/W | 2.1A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
299 In Stock | 1 : R132,23000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 4125lm (Typ) | 900mA | 85°C | 34.1V | 134 lm/W | 1.8A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
643 In Stock | 1 : R148,17000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 3210lm (Typ) | 500mA | 25°C | 33.4V | 187 lm/W | 1.26A | 90 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
203 In Stock | 1 : R148,17000 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 3275lm (Typ) | 500mA | 25°C | 33.4V | 191 lm/W | 1.26A | 90 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
550 In Stock | 1 : R159,78000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 4375lm (Typ) | 1.05A | 85°C | 28.1V | 148 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
175 In Stock | 1 : R159,78000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Round | 4516lm (Typ) | 1.05A | 85°C | 28.1V | 153 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
666 In Stock | 1 : R174,51000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 205lm (Typ) | 700mA | - | 3.1V | 107 lm/W | 3A | 95 | - | - | 19.89mm Dia | 1.70mm | - | Domed | |||
197 In Stock | 1 : R198,26000 Tray | Tray | Last Time Buy | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Round | 891lm Warm White, 1071lm Cool White | 250mA | 25°C | 34.8V Warm White, 34.8V Cool White | 112 lm/W Warm White, 137 lm/W Cool White | 480mA | 90 | 130° | With Holder | 36.20mm Dia | 3.80mm | 10.30mm Dia | Flat | |||
108 In Stock | 1 : R217,84000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5700K 4-Step MacAdam Ellipse | - | Square | 5312lm (Typ) | 1.17A | 25°C | 34.4V | 132 lm/W | 2.34A | 95 | 120° | - | 24.00mm L x 24.00mm W | 1.70mm | 19.20mm Dia | Flat | |||
582 In Stock | 1 : R227,02000 Tray | Tray | Active | LED Module | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 5350lm (Typ) | 700mA | 25°C | 38.2V | 200 lm/W | 1.7A | 80 | 120° | With Connector | 1190.00mm L x 12.70mm W | 4.30mm | - | Flat | |||
557 In Stock | 1 : R233,61000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | - | - | 25°C | - | 182 lm/W | - | 80 | - | - | - | - | 18.00mm Dia | Flat | |||
3 440 In Stock | 1 : R235,86000 Tray | Tray | Not For New Designs | LED Module | Amber | - | 590nm (585nm ~ 595nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
407 In Stock | 1 : R276,41000 Bulk | - | Bulk | Active | - | Red, Green, Blue (RGB) | - | 640nm Red, 525nm Green, 470nm Blue | - | - | 20mA Red, 20mA Green, 20mA Blue | 25°C | 12V | - | - | - | 120° | - | - | - | - | Flat | ||
170 In Stock | 1 : R279,53000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 6317lm (Typ) | 1.05A | 25°C | 33.9V | 177 lm/W | 3A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.50mm Dia | Flat |